Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 113-8707Brand: MurataManufacturers Part No.: GRM21BR61H475KE51LDistrelec Article No.: 30173383
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

4.7µF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GRM 0805 X5R, X7R and Y5V Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
AED 0.937Each (In a Pack of 10) (ex VAT)
Murata 4.7μF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 26.25

AED 0.262 Each (In a Pack of 100) (ex VAT)

AED 27.56

AED 0.275 Each (In a Pack of 100) (inc. VAT)

Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

AED 26.25

AED 0.262 Each (In a Pack of 100) (ex VAT)

AED 27.56

AED 0.275 Each (In a Pack of 100) (inc. VAT)

Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 0.262AED 26.25
500 - 900AED 0.262AED 26.25
1000 - 1900AED 0.262AED 26.25
2000 - 4900AED 0.21AED 21.00
5000+AED 0.21AED 21.00
You may be interested in
TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
AED 0.937Each (In a Pack of 10) (ex VAT)
Murata 4.7μF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

4.7µF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GRM 0805 X5R, X7R and Y5V Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
AED 0.937Each (In a Pack of 10) (ex VAT)
Murata 4.7μF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 25) (ex VAT)