Technical Document
Specifications
Brand
MurataCapacitance
220µF
Voltage
2.5V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X6S
Tolerance
±20%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
GRM
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Japan
Product details
Murata GRM 1210 X6S Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
AED 21.52
AED 4.305 Each (In a Pack of 5) (ex VAT)
AED 22.60
AED 4.52 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 21.52
AED 4.305 Each (In a Pack of 5) (ex VAT)
AED 22.60
AED 4.52 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.305 | AED 21.52 |
50 - 95 | AED 4.042 | AED 20.21 |
100 - 245 | AED 3.78 | AED 18.90 |
250 - 495 | AED 3.518 | AED 17.59 |
500+ | AED 3.098 | AED 15.49 |
Technical Document
Specifications
Brand
MurataCapacitance
220µF
Voltage
2.5V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X6S
Tolerance
±20%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
GRM
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Japan
Product details
Murata GRM 1210 X6S Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V