Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 1μF MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 165-6470Brand: MurataManufacturers Part No.: GRT188R71E105KE13D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.9mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.9mm

Series

GRT

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

SMD

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata 1μF MLCC, 25V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata 1μF MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.9mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.9mm

Series

GRT

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

SMD

Country of Origin

Japan

You may be interested in