Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata, LQG15HS, 1005 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.01 μH ±5% Multilayer 300mA Idc Q:8

RS Stock No.: 124-8162Brand: MurataManufacturers Part No.: LQG15HS10NJ02D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

0.01 μH

Maximum dc Current

300mA

Package/Case

1005

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

260mΩ

Series

LQG15HS

Core Material

Non-Magnetic Ceramic

Maximum Self Resonant Frequency

Minimum of 3400MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

8

Country of Origin

Japan

Product details

Murata 0402 LQG15HS Series High Frequency Chip Inductors

LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0402 Wire-wound SMD Inductor 10 nH 500mA Idc
AED 0.052Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

AED 75.00

AED 0.15 Each (In a Pack of 500) (ex VAT)

AED 78.75

AED 0.158 Each (In a Pack of 500) (inc. VAT)

Murata, LQG15HS, 1005 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.01 μH ±5% Multilayer 300mA Idc Q:8
Select packaging type

AED 75.00

AED 0.15 Each (In a Pack of 500) (ex VAT)

AED 78.75

AED 0.158 Each (In a Pack of 500) (inc. VAT)

Murata, LQG15HS, 1005 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.01 μH ±5% Multilayer 300mA Idc Q:8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
500 - 4500AED 0.15AED 75.00
5000 - 12000AED 0.10AED 50.00
12500 - 24500AED 0.05AED 25.00
25000 - 49500AED 0.05AED 25.00
50000+AED 0.05AED 25.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0402 Wire-wound SMD Inductor 10 nH 500mA Idc
AED 0.052Each (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

Brand

Murata

Inductance

0.01 μH

Maximum dc Current

300mA

Package/Case

1005

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

260mΩ

Series

LQG15HS

Core Material

Non-Magnetic Ceramic

Maximum Self Resonant Frequency

Minimum of 3400MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

8

Country of Origin

Japan

Product details

Murata 0402 LQG15HS Series High Frequency Chip Inductors

LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0402 Wire-wound SMD Inductor 10 nH 500mA Idc
AED 0.052Each (Supplied as a Tape) (ex VAT)