Technical Document
Specifications
Brand
MurataInductance
0.012 μH
Maximum dc Current
300mA
Package/Case
1005
Length
1mm
Depth
0.5mm
Height
0.5mm
Dimensions
1 x 0.5 x 0.5mm
Tolerance
±5%
Maximum DC Resistance
280mΩ
Series
LQG15HS
Core Material
Non-Magnetic Ceramic
Maximum Self Resonant Frequency
Minimum of 3000MHz
Minimum Quality Factor
8
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies
AED 75.00
AED 0.15 Each (In a Pack of 500) (ex VAT)
AED 78.75
AED 0.158 Each (In a Pack of 500) (inc. VAT)
Standard
500
AED 75.00
AED 0.15 Each (In a Pack of 500) (ex VAT)
AED 78.75
AED 0.158 Each (In a Pack of 500) (inc. VAT)
Standard
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
500 - 500 | AED 0.15 | AED 75.00 |
1000 - 2500 | AED 0.10 | AED 50.00 |
3000 - 4500 | AED 0.10 | AED 50.00 |
5000 - 9500 | AED 0.10 | AED 50.00 |
10000+ | AED 0.10 | AED 50.00 |
Technical Document
Specifications
Brand
MurataInductance
0.012 μH
Maximum dc Current
300mA
Package/Case
1005
Length
1mm
Depth
0.5mm
Height
0.5mm
Dimensions
1 x 0.5 x 0.5mm
Tolerance
±5%
Maximum DC Resistance
280mΩ
Series
LQG15HS
Core Material
Non-Magnetic Ceramic
Maximum Self Resonant Frequency
Minimum of 3000MHz
Minimum Quality Factor
8
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies