Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata, 2220 (5650M) Wire-wound SMD Inductor 10 mH ±20% Wire-Wound 50mA Idc

RS Stock No.: 110-879Brand: MurataManufacturers Part No.: LQH55DN103M03L
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

10 mH

Maximum dc Current

50mA

Package/Case

2220 (5650M)

Length

5.7mm

Depth

5mm

Height

4.7mm

Dimensions

5.7 x 5 x 4.7mm

Tolerance

±20%

Maximum DC Resistance

100Ω

Maximum Self Resonant Frequency

500kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 25) (ex VAT)

Murata, 2220 (5650M) Wire-wound SMD Inductor 10 mH ±20% Wire-Wound 50mA Idc

P.O.A.

Each (In a Bag of 25) (ex VAT)

Murata, 2220 (5650M) Wire-wound SMD Inductor 10 mH ±20% Wire-Wound 50mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Inductance

10 mH

Maximum dc Current

50mA

Package/Case

2220 (5650M)

Length

5.7mm

Depth

5mm

Height

4.7mm

Dimensions

5.7 x 5 x 4.7mm

Tolerance

±20%

Maximum DC Resistance

100Ω

Maximum Self Resonant Frequency

500kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more