Murata, LQH55DN_03, 2220 (5750M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 mH ±20% Wire-Wound 50mA Idc

RS Stock No.: 725-5288Brand: MurataManufacturers Part No.: LQH55DN103M03L
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

10 mH

Maximum dc Current

50mA

Package/Case

2220 (5750M)

Length

5.7mm

Depth

5mm

Height

4.7mm

Dimensions

5.7 x 5 x 4.7mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

140Ω

Series

LQH55DN_03

Core Material

Ferrite

Maximum Self Resonant Frequency

500kHz

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Country of Origin

Japan

Product details

Murata 2220 LQH55D Series Wire Wound Chokes

LQH55D series wirewound inductors for choke applications
using high performance thick wire wound technology.

Low direct current resistance, large current capacity and large inductance
For DC-DC converters and DC power supply circuits

SMT 2220 Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 7.30

AED 7.30 Each (ex VAT)

AED 7.66

AED 7.66 Each (inc. VAT)

Murata, LQH55DN_03, 2220 (5750M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 mH ±20% Wire-Wound 50mA Idc
Select packaging type

AED 7.30

AED 7.30 Each (ex VAT)

AED 7.66

AED 7.66 Each (inc. VAT)

Murata, LQH55DN_03, 2220 (5750M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 mH ±20% Wire-Wound 50mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 7.30
25 - 49AED 6.14
50 - 99AED 5.62
100 - 249AED 4.99
250+AED 4.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Inductance

10 mH

Maximum dc Current

50mA

Package/Case

2220 (5750M)

Length

5.7mm

Depth

5mm

Height

4.7mm

Dimensions

5.7 x 5 x 4.7mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

140Ω

Series

LQH55DN_03

Core Material

Ferrite

Maximum Self Resonant Frequency

500kHz

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Country of Origin

Japan

Product details

Murata 2220 LQH55D Series Wire Wound Chokes

LQH55D series wirewound inductors for choke applications
using high performance thick wire wound technology.

Low direct current resistance, large current capacity and large inductance
For DC-DC converters and DC power supply circuits

SMT 2220 Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in