Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 10 nH ±3% 250mA Idc Q:17

RS Stock No.: 179-3322Brand: MurataManufacturers Part No.: LQP03TQ10NH02D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

10 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±3%

Maximum DC Resistance

690mΩ

Series

LQP03TQ

Maximum Self Resonant Frequency

6300MHz

Minimum Operating Temperature

-55°C

Minimum Quality Factor

17

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 10 nH 250mA Idc
AED 0.055Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

AED 772.50

AED 0.052 Each (On a Reel of 15000) (ex VAT)

AED 811.12

AED 0.055 Each (On a Reel of 15000) (inc. VAT)

Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 10 nH ±3% 250mA Idc Q:17

AED 772.50

AED 0.052 Each (On a Reel of 15000) (ex VAT)

AED 811.12

AED 0.055 Each (On a Reel of 15000) (inc. VAT)

Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 10 nH ±3% 250mA Idc Q:17
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 10 nH 250mA Idc
AED 0.055Each (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

Brand

Murata

Inductance

10 nH

Maximum dc Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±3%

Maximum DC Resistance

690mΩ

Series

LQP03TQ

Maximum Self Resonant Frequency

6300MHz

Minimum Operating Temperature

-55°C

Minimum Quality Factor

17

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 10 nH 250mA Idc
AED 0.055Each (Supplied as a Tape) (ex VAT)