Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Variable Trimmer Capacitor 30 → 60pF 50V ac

RS Stock No.: 185-7572Brand: MurataManufacturers Part No.: LXRW0YV600-054
brand-logo
View all in Variable Trimmer Capacitors

Technical Document

Specifications

Brand

Murata

Series

LXRW

Voltage

50V ac

Mounting Type

Surface Mount

Dimensions

0.6 x 0.6 x 0.3mm

Depth

0.6mm

Height

0.3mm

Length

0.6mm

Maximum Capacitance

60pF

Capacitive Range

30 → 60pF

Minimum Capacitance

30pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata Variable Trimmer Capacitor 30 → 60pF 50V ac
AED 1.208Each (On a Reel of 10000) (ex VAT)
Stock information temporarily unavailable.

AED 22.00

AED 2.20 Each (In a Pack of 10) (ex VAT)

AED 23.10

AED 2.31 Each (In a Pack of 10) (inc. VAT)

Murata Variable Trimmer Capacitor 30 → 60pF 50V ac
Select packaging type

AED 22.00

AED 2.20 Each (In a Pack of 10) (ex VAT)

AED 23.10

AED 2.31 Each (In a Pack of 10) (inc. VAT)

Murata Variable Trimmer Capacitor 30 → 60pF 50V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 2.20AED 22.00
100 - 490AED 2.00AED 20.00
500 - 990AED 1.80AED 18.00
1000 - 4990AED 1.35AED 13.50
5000+AED 1.25AED 12.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata Variable Trimmer Capacitor 30 → 60pF 50V ac
AED 1.208Each (On a Reel of 10000) (ex VAT)

Technical Document

Specifications

Brand

Murata

Series

LXRW

Voltage

50V ac

Mounting Type

Surface Mount

Dimensions

0.6 x 0.6 x 0.3mm

Depth

0.6mm

Height

0.3mm

Length

0.6mm

Maximum Capacitance

60pF

Capacitive Range

30 → 60pF

Minimum Capacitance

30pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata Variable Trimmer Capacitor 30 → 60pF 50V ac
AED 1.208Each (On a Reel of 10000) (ex VAT)