Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Variable Trimmer Capacitor 100 → 200pF 5.3V dc

RS Stock No.: 185-7350Brand: MurataManufacturers Part No.: LXRW19V201-058
brand-logo
View all in Variable Trimmer Capacitors

Technical Document

Specifications

Brand

Murata

Series

LXRW

Voltage

5.3V dc

Mounting Type

Surface Mount

Dimensions

1.3 x 0.9 x 0.4mm

Depth

0.9mm

Height

0.4mm

Length

1.3mm

Maximum Capacitance

200pF

Capacitive Range

100 → 200pF

Minimum Capacitance

100pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata Variable Trimmer Capacitor 100 → 200pF 5.3V dc
AED 5.512Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 7,000.00

AED 1.40 Each (On a Reel of 5000) (ex VAT)

AED 7,350.00

AED 1.47 Each (On a Reel of 5000) (inc. VAT)

Murata Variable Trimmer Capacitor 100 → 200pF 5.3V dc

AED 7,000.00

AED 1.40 Each (On a Reel of 5000) (ex VAT)

AED 7,350.00

AED 1.47 Each (On a Reel of 5000) (inc. VAT)

Murata Variable Trimmer Capacitor 100 → 200pF 5.3V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata Variable Trimmer Capacitor 100 → 200pF 5.3V dc
AED 5.512Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Murata

Series

LXRW

Voltage

5.3V dc

Mounting Type

Surface Mount

Dimensions

1.3 x 0.9 x 0.4mm

Depth

0.9mm

Height

0.4mm

Length

1.3mm

Maximum Capacitance

200pF

Capacitive Range

100 → 200pF

Minimum Capacitance

100pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata Variable Trimmer Capacitor 100 → 200pF 5.3V dc
AED 5.512Each (In a Pack of 5) (ex VAT)