Technical Document
Specifications
Brand
MurataSeries
LXRW
Voltage
5.3V dc
Mounting Type
Surface Mount
Dimensions
1.3 x 0.9 x 0.4mm
Depth
0.9mm
Height
0.4mm
Length
1.3mm
Maximum Capacitance
200pF
Capacitive Range
100 → 200pF
Minimum Capacitance
100pF
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
AED 27.56
AED 5.512 Each (In a Pack of 5) (ex VAT)
AED 28.94
AED 5.788 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 27.56
AED 5.512 Each (In a Pack of 5) (ex VAT)
AED 28.94
AED 5.788 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 5.512 | AED 27.56 |
50 - 245 | AED 3.675 | AED 18.38 |
250 - 995 | AED 3.412 | AED 17.06 |
1000 - 2495 | AED 2.625 | AED 13.12 |
2500+ | AED 2.468 | AED 12.34 |
Technical Document
Specifications
Brand
MurataSeries
LXRW
Voltage
5.3V dc
Mounting Type
Surface Mount
Dimensions
1.3 x 0.9 x 0.4mm
Depth
0.9mm
Height
0.4mm
Length
1.3mm
Maximum Capacitance
200pF
Capacitive Range
100 → 200pF
Minimum Capacitance
100pF
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan