Murata Variable Trimmer Capacitor 16.5 → 33pF 50V ac

RS Stock No.: 185-7566Brand: MurataManufacturers Part No.: LXRW19V330-050
brand-logo
View all in Variable Trimmer Capacitors

Technical Document

Specifications

Brand

Murata

Series

LXRW

Voltage

50V ac

Mounting Type

Surface Mount

Dimensions

1.3 x 0.9 x 0.6mm

Depth

0.9mm

Height

0.6mm

Length

1.3mm

Maximum Capacitance

33pF

Capacitive Range

16.5 → 33pF

Minimum Capacitance

16.5pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata Variable Trimmer Capacitor 16.5 → 33pF 50V ac
AED 1.378Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

AED 21.00

AED 2.10 Each (In a Pack of 10) (ex VAT)

AED 22.05

AED 2.205 Each (In a Pack of 10) (inc. VAT)

Murata Variable Trimmer Capacitor 16.5 → 33pF 50V ac
Select packaging type

AED 21.00

AED 2.10 Each (In a Pack of 10) (ex VAT)

AED 22.05

AED 2.205 Each (In a Pack of 10) (inc. VAT)

Murata Variable Trimmer Capacitor 16.5 → 33pF 50V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 2.10AED 21.00
100 - 490AED 1.942AED 19.42
500 - 990AED 1.785AED 17.85
1000 - 1490AED 1.68AED 16.80
1500+AED 1.365AED 13.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata Variable Trimmer Capacitor 16.5 → 33pF 50V ac
AED 1.378Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

Brand

Murata

Series

LXRW

Voltage

50V ac

Mounting Type

Surface Mount

Dimensions

1.3 x 0.9 x 0.6mm

Depth

0.9mm

Height

0.6mm

Length

1.3mm

Maximum Capacitance

33pF

Capacitive Range

16.5 → 33pF

Minimum Capacitance

16.5pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata Variable Trimmer Capacitor 16.5 → 33pF 50V ac
AED 1.378Each (On a Reel of 3000) (ex VAT)