Murata Variable Trimmer Capacitor 30 → 60pF 50V ac

RS Stock No.: 185-7343Brand: MurataManufacturers Part No.: LXRW19V600-055
brand-logo
View all in Variable Trimmer Capacitors

Technical Document

Specifications

Brand

Murata

Series

LXRW

Voltage

50V ac

Mounting Type

Surface Mount

Dimensions

1.3 x 0.9 x 0.6mm

Depth

0.9mm

Height

0.6mm

Length

1.3mm

Maximum Capacitance

60pF

Capacitive Range

30 → 60pF

Minimum Capacitance

30pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata Variable Trimmer Capacitor 30 → 60pF 50V ac
AED 3.859Each (In a Pack of 10) (ex VAT)

AED 4,725.00

AED 1.575 Each (On a Reel of 3000) (ex VAT)

AED 4,961.25

AED 1.654 Each (On a Reel of 3000) (inc. VAT)

Murata Variable Trimmer Capacitor 30 → 60pF 50V ac

AED 4,725.00

AED 1.575 Each (On a Reel of 3000) (ex VAT)

AED 4,961.25

AED 1.654 Each (On a Reel of 3000) (inc. VAT)

Murata Variable Trimmer Capacitor 30 → 60pF 50V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata Variable Trimmer Capacitor 30 → 60pF 50V ac
AED 3.859Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Murata

Series

LXRW

Voltage

50V ac

Mounting Type

Surface Mount

Dimensions

1.3 x 0.9 x 0.6mm

Depth

0.9mm

Height

0.6mm

Length

1.3mm

Maximum Capacitance

60pF

Capacitive Range

30 → 60pF

Minimum Capacitance

30pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata Variable Trimmer Capacitor 30 → 60pF 50V ac
AED 3.859Each (In a Pack of 10) (ex VAT)