Technical Document
Specifications
Brand
MurataSeries
NEF31PT
Maximum Current Rating
6A
Maximum Voltage Rating
25 V dc
Mounting Type
Surface Mount
Package/Case
E9L
Dimensions
3.2 x 1.6 x 1.6mm
Country of Origin
Japan
AED 1,236.00
AED 0.618 Each (On a Reel of 2000) (ex VAT)
AED 1,297.80
AED 0.649 Each (On a Reel of 2000) (inc. VAT)
2000
AED 1,236.00
AED 0.618 Each (On a Reel of 2000) (ex VAT)
AED 1,297.80
AED 0.649 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataSeries
NEF31PT
Maximum Current Rating
6A
Maximum Voltage Rating
25 V dc
Mounting Type
Surface Mount
Package/Case
E9L
Dimensions
3.2 x 1.6 x 1.6mm
Country of Origin
Japan