Technical Document
Specifications
Brand
MurataVoltage
16V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Package/Case
0603 (1608M)
Dimensions
1.6 x 0.8 x 0.6mm
Series
NFM18C
Depth
0.8mm
Height
0.6mm
Length
1.6mm
Country of Origin
Japan
Product details
SMC Filter Capacitor - NFM18PC series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Suitable for integrated circuit power supply lines.
Low residual inductance.
0603 format enclosure.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
AED 11.81
AED 0.472 Each (In a Bag of 25) (ex VAT)
AED 12.40
AED 0.496 Each (In a Bag of 25) (inc. VAT)
25
AED 11.81
AED 0.472 Each (In a Bag of 25) (ex VAT)
AED 12.40
AED 0.496 Each (In a Bag of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
25 - 225 | AED 0.472 | AED 11.81 |
250 - 600 | AED 0.472 | AED 11.81 |
625 - 1225 | AED 0.368 | AED 9.19 |
1250 - 2475 | AED 0.315 | AED 7.88 |
2500+ | AED 0.262 | AED 6.56 |
Technical Document
Specifications
Brand
MurataVoltage
16V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Package/Case
0603 (1608M)
Dimensions
1.6 x 0.8 x 0.6mm
Series
NFM18C
Depth
0.8mm
Height
0.6mm
Length
1.6mm
Country of Origin
Japan
Product details
SMC Filter Capacitor - NFM18PC series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Suitable for integrated circuit power supply lines.
Low residual inductance.
0603 format enclosure.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.