Murata NFM31PC, Feedthrough Capacitor6.3V dc, 1206 (3216M), Surface Mount

RS Stock No.: 839-1042Brand: MurataManufacturers Part No.: NFM31PC276B0J3L
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

Murata

Capacitance

27µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

1206 (3216M)

Series

NFM31PC

Depth

1.6mm

Height

1.3mm

Length

3.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

NFM Series

EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Stock information temporarily unavailable.

AED 13.12

AED 2.625 Each (In a Bag of 5) (ex VAT)

AED 13.78

AED 2.756 Each (In a Bag of 5) (inc. VAT)

Murata NFM31PC, Feedthrough Capacitor6.3V dc, 1206 (3216M), Surface Mount
Select packaging type

AED 13.12

AED 2.625 Each (In a Bag of 5) (ex VAT)

AED 13.78

AED 2.756 Each (In a Bag of 5) (inc. VAT)

Murata NFM31PC, Feedthrough Capacitor6.3V dc, 1206 (3216M), Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45AED 2.625AED 13.12
50 - 495AED 1.838AED 9.19
500 - 4995AED 1.628AED 8.14
5000 - 9995AED 1.102AED 5.51
10000+AED 1.05AED 5.25

Technical Document

Specifications

Brand

Murata

Capacitance

27µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

1206 (3216M)

Series

NFM31PC

Depth

1.6mm

Height

1.3mm

Length

3.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

NFM Series

EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.