Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata, NFM41PC, Signal Filter, 50 V dc, 6A, L, SMD, Solder, 4.5 x 1.6 x 1mm

RS Stock No.: 216-6115Brand: MurataManufacturers Part No.: NFM41PC155B1H3LDistrelec Article No.: 30373247
brand-logo
View all in Signal Filters

Technical Document

Specifications

Brand

Murata

Series

NFM41PC

Maximum Current Rating

6A

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Package/Case

L

Dimensions

4.5 x 1.6 x 1mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 30,694.00

AED 7.674 Each (On a Reel of 4000) (ex VAT)

AED 32,228.70

AED 8.058 Each (On a Reel of 4000) (inc. VAT)

Murata, NFM41PC, Signal Filter, 50 V dc, 6A, L, SMD, Solder, 4.5 x 1.6 x 1mm

AED 30,694.00

AED 7.674 Each (On a Reel of 4000) (ex VAT)

AED 32,228.70

AED 8.058 Each (On a Reel of 4000) (inc. VAT)

Murata, NFM41PC, Signal Filter, 50 V dc, 6A, L, SMD, Solder, 4.5 x 1.6 x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Series

NFM41PC

Maximum Current Rating

6A

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Package/Case

L

Dimensions

4.5 x 1.6 x 1mm

Country of Origin

Japan