Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

100kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Murata, PV37X

RS Stock No.: 788-4404Brand: MurataManufacturers Part No.: PV37X104C01B00
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Murata

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

PV37X

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

6.4mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

100kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Murata, PV37X
Select packaging type

P.O.A.

100kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Murata, PV37X
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

PV37X

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

6.4mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in