Technical Document
Specifications
Brand
MurataCapacitance
100pF
Voltage
50V dc
Dielectric
C0G
Tolerance
±5%
Dimensions
4 x 2.5 x 3.5mm
Length
4mm
Depth
2.5mm
Height
3.5mm
Series
RDE
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Suppression Class
Class I
Country of Origin
Japan
Product details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
AED 28.88
AED 1.155 Each (In a Pack of 25) (ex VAT)
AED 30.32
AED 1.213 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 28.88
AED 1.155 Each (In a Pack of 25) (ex VAT)
AED 30.32
AED 1.213 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 1.155 | AED 28.88 |
250 - 475 | AED 0.84 | AED 21.00 |
500 - 975 | AED 0.682 | AED 17.06 |
1000 - 1975 | AED 0.63 | AED 15.75 |
2000+ | AED 0.578 | AED 14.44 |
Technical Document
Specifications
Brand
MurataCapacitance
100pF
Voltage
50V dc
Dielectric
C0G
Tolerance
±5%
Dimensions
4 x 2.5 x 3.5mm
Length
4mm
Depth
2.5mm
Height
3.5mm
Series
RDE
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Suppression Class
Class I
Country of Origin
Japan
Product details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment