Murata 2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25% , Through Hole

RS Stock No.: 133-5680Brand: MurataManufacturers Part No.: RDE5C1H2R0C0M1H03A
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

2pF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±0.25%

Dimensions

4 x 2.5 x 3.5mm

Length

4mm

Depth

2.5mm

Height

3.5mm

Series

RDE

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

RDE series

Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications

Commercial Electronics
Consumer electronics
White goods

Warning

Do not use for automotive-related power train and safety equipment

Stock information temporarily unavailable.

AED 24.94

AED 0.998 Each (In a Pack of 25) (ex VAT)

AED 26.19

AED 1.048 Each (In a Pack of 25) (inc. VAT)

Murata 2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25% , Through Hole
Select packaging type

AED 24.94

AED 0.998 Each (In a Pack of 25) (ex VAT)

AED 26.19

AED 1.048 Each (In a Pack of 25) (inc. VAT)

Murata 2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25% , Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

2pF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±0.25%

Dimensions

4 x 2.5 x 3.5mm

Length

4mm

Depth

2.5mm

Height

3.5mm

Series

RDE

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

RDE series

Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications

Commercial Electronics
Consumer electronics
White goods

Warning

Do not use for automotive-related power train and safety equipment