Technical Document
Specifications
Brand
MurataCapacitance
82pF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
C0G
Tolerance
±5%
Dimensions
4 x 2.5 x 3.5mm
Length
4mm
Depth
2.5mm
Height
3.5mm
Series
RDE
Suppression Class
Class I
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Country of Origin
Japan
Product details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
AED 1,050.00
AED 0.525 Each (In a Box of 2000) (ex VAT)
AED 1,102.50
AED 0.551 Each (In a Box of 2000) (inc. VAT)
2000
AED 1,050.00
AED 0.525 Each (In a Box of 2000) (ex VAT)
AED 1,102.50
AED 0.551 Each (In a Box of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
2000 - 2000 | AED 0.525 | AED 1,050.00 |
4000+ | AED 0.472 | AED 945.00 |
Technical Document
Specifications
Brand
MurataCapacitance
82pF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
C0G
Tolerance
±5%
Dimensions
4 x 2.5 x 3.5mm
Length
4mm
Depth
2.5mm
Height
3.5mm
Series
RDE
Suppression Class
Class I
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Country of Origin
Japan
Product details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment