Technical Document
Specifications
Brand
MurataCapacitance
2.2µF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
X7S
Tolerance
±10%
Dimensions
5.5 x 4 x 5mm
Length
5.5mm
Depth
4mm
Height
5mm
Series
RDE
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Suppression Class
Class II
Maximum Operating Temperature
+125°C
Country of Origin
Japan
Product details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
AED 38.85
AED 3.885 Each (In a Pack of 10) (ex VAT)
AED 40.79
AED 4.079 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 38.85
AED 3.885 Each (In a Pack of 10) (ex VAT)
AED 40.79
AED 4.079 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.885 | AED 38.85 |
100 - 240 | AED 2.94 | AED 29.40 |
250 - 490 | AED 2.835 | AED 28.35 |
500 - 990 | AED 2.572 | AED 25.72 |
1000+ | AED 2.468 | AED 24.68 |
Technical Document
Specifications
Brand
MurataCapacitance
2.2µF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
X7S
Tolerance
±10%
Dimensions
5.5 x 4 x 5mm
Length
5.5mm
Depth
4mm
Height
5mm
Series
RDE
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Suppression Class
Class II
Maximum Operating Temperature
+125°C
Country of Origin
Japan
Product details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment