Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

RS Stock No.: 133-5718Brand: MurataManufacturers Part No.: RDER71H103K0M1H03A
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

4 x 2.5 x 3.5mm

Length

4mm

Depth

2.5mm

Height

3.5mm

Series

RDE

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Suppression Class

Class II

Country of Origin

Japan

Product details

RDE series

Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications

Commercial Electronics
Consumer electronics
White goods

Warning

Do not use for automotive-related power train and safety equipment

Stock information temporarily unavailable.

AED 26.25

AED 1.05 Each (In a Pack of 25) (ex VAT)

AED 27.56

AED 1.102 Each (In a Pack of 25) (inc. VAT)

Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
Select packaging type

AED 26.25

AED 1.05 Each (In a Pack of 25) (ex VAT)

AED 27.56

AED 1.102 Each (In a Pack of 25) (inc. VAT)

Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100AED 1.05AED 26.25
125 - 225AED 0.788AED 19.69
250 - 475AED 0.735AED 18.38
500 - 975AED 0.735AED 18.38
1000+AED 0.578AED 14.44

Technical Document

Specifications

Brand

Murata

Capacitance

10nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

4 x 2.5 x 3.5mm

Length

4mm

Depth

2.5mm

Height

3.5mm

Series

RDE

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Suppression Class

Class II

Country of Origin

Japan

Product details

RDE series

Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications

Commercial Electronics
Consumer electronics
White goods

Warning

Do not use for automotive-related power train and safety equipment