Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

RS Stock No.: 133-5720PBrand: MurataManufacturers Part No.: RDER71H105K2M1H03A
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.5 x 3.15 x 4mm

Length

5.5mm

Depth

3.15mm

Height

4mm

Series

RDE

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Suppression Class

Class II

Country of Origin

Japan

Product details

RDE series

Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications

Commercial Electronics
Consumer electronics
White goods

Warning

Do not use for automotive-related power train and safety equipment

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Box) (ex VAT)

Murata 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

Murata 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.5 x 3.15 x 4mm

Length

5.5mm

Depth

3.15mm

Height

4mm

Series

RDE

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Suppression Class

Class II

Country of Origin

Japan

Product details

RDE series

Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications

Commercial Electronics
Consumer electronics
White goods

Warning

Do not use for automotive-related power train and safety equipment