Murata 22pF MLCC, 100V dc V, ±5% , Through Hole

RS Stock No.: 188-6029Brand: MurataManufacturers Part No.: RPE5C2A220J2M1Z05A
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

22pF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

5 x 3.5 x 2.5mm

Length

5mm

Depth

3.5mm

Height

2.5mm

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata 22pF MLCC, 100V dc V, ±5% , Through Hole

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata 22pF MLCC, 100V dc V, ±5% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

22pF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

5 x 3.5 x 2.5mm

Length

5mm

Depth

3.5mm

Height

2.5mm

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

You may be interested in