Technical Document
Specifications
Brand
MurataSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
Capaitive 3D MEMS
Mounting Type
PCB
Interface Type
SPI
Package Type
SOIC
Pin Count
32
Country of Origin
Finland
AED 1,168.44
AED 1,168.44 Each (ex VAT)
AED 1,226.86
AED 1,226.86 Each (inc. VAT)
Murata 6-Axis PCB Accelerometer & Gyroscope, SOIC, SPI, 32-Pin
1
AED 1,168.44
AED 1,168.44 Each (ex VAT)
AED 1,226.86
AED 1,226.86 Each (inc. VAT)
Murata 6-Axis PCB Accelerometer & Gyroscope, SOIC, SPI, 32-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MurataSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
Capaitive 3D MEMS
Mounting Type
PCB
Interface Type
SPI
Package Type
SOIC
Pin Count
32
Country of Origin
Finland