Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 25MHz Crystal Unit ±30ppm SMD 4-Pin 2 x 1.6mm

RS Stock No.: 216-6121Brand: MurataManufacturers Part No.: XRCGB25M000F3A00R0
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Murata

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Dimensions

2 x 1.6mm

Frequency Tolerance

±30ppm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 12.08

AED 1.208 Each (Supplied as a Tape) (ex VAT)

AED 12.68

AED 1.268 Each (Supplied as a Tape) (inc. VAT)

Murata 25MHz Crystal Unit ±30ppm SMD 4-Pin 2 x 1.6mm
Select packaging type

AED 12.08

AED 1.208 Each (Supplied as a Tape) (ex VAT)

AED 12.68

AED 1.268 Each (Supplied as a Tape) (inc. VAT)

Murata 25MHz Crystal Unit ±30ppm SMD 4-Pin 2 x 1.6mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Dimensions

2 x 1.6mm

Frequency Tolerance

±30ppm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more