Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 24MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm

RS Stock No.: 250-7787Brand: MurataManufacturers Part No.: XRCGE24M000FBA1BR0
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMT

Pin Count

4

Dimensions

2 x 1.6 x 0.65mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,244.50

AED 1.082 Each (On a Reel of 3000) (ex VAT)

AED 3,406.72

AED 1.136 Each (On a Reel of 3000) (inc. VAT)

Murata 24MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm

AED 3,244.50

AED 1.082 Each (On a Reel of 3000) (ex VAT)

AED 3,406.72

AED 1.136 Each (On a Reel of 3000) (inc. VAT)

Murata 24MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMT

Pin Count

4

Dimensions

2 x 1.6 x 0.65mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more