Murata 24MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm

RS Stock No.: 250-7788Brand: MurataManufacturers Part No.: XRCGE24M000FBA1BR0
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMT

Pin Count

4

Dimensions

2 x 1.6 x 0.65mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 89.25

AED 1.785 Each (Supplied as a Tape) (ex VAT)

AED 93.71

AED 1.874 Each (Supplied as a Tape) (inc. VAT)

Murata 24MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm
Select packaging type

AED 89.25

AED 1.785 Each (Supplied as a Tape) (ex VAT)

AED 93.71

AED 1.874 Each (Supplied as a Tape) (inc. VAT)

Murata 24MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
50 - 200AED 1.785AED 89.25
250 - 450AED 1.732AED 86.62
500+AED 1.68AED 84.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMT

Pin Count

4

Dimensions

2 x 1.6 x 0.65mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more