Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murrelektronik Limited Screw Plug Screw Plug, Shell Size 11mm diameter 11mm for use with M8 Plugs

RS Stock No.: 270-9493Brand: Murrelektronik LimitedManufacturers Part No.: 3858627
brand-logo
View all in Circular Connector Seals

Technical Document

Specifications

Seal Type

Screw Plug

Shell Size

11mm

For Use With

M8 Plugs

Length

12mm

Diameter

11mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 66.68

AED 6.668 Each (In a Pack of 10) (ex VAT)

AED 70.01

AED 7.001 Each (In a Pack of 10) (inc. VAT)

Murrelektronik Limited Screw Plug Screw Plug, Shell Size 11mm diameter 11mm for use with M8 Plugs

AED 66.68

AED 6.668 Each (In a Pack of 10) (ex VAT)

AED 70.01

AED 7.001 Each (In a Pack of 10) (inc. VAT)

Murrelektronik Limited Screw Plug Screw Plug, Shell Size 11mm diameter 11mm for use with M8 Plugs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Seal Type

Screw Plug

Shell Size

11mm

For Use With

M8 Plugs

Length

12mm

Diameter

11mm

Country of Origin

Germany