Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murrelektronik Limited Impact 67 Series I/O module, M12, 5 way, 8 port

RS Stock No.: 123-4780Brand: Murrelektronik LimitedManufacturers Part No.: 55085
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Number of Ports

8

Number of Ways

5

Connector Size

M12

Orientation

Straight

Series

Impact 67

Communication Protocol

EthernetIP

Country of Origin

Germany

Product details

Impact 67 I/O Module, Ethernet

From Murr Elektronik, this Ethernet IMPACT67 I/O Module has A-Coded M12 I/O inputs and a D-Coded M12 Fieldbus input. The splitter box has 2 hole screw mounting and is compatible with I/O modules of the MVK model range. With a 24 V DC input (EN 61131-2) input, the splitter box is short-circuit and overload protected.

• Connects to IP67
• Operating Temperature of -25°C to +55°C
• Operating Voltage of 24 V DC (EN 61131-2)
• Transfer Rate: max. 100 Mbit/s Full Duplex

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Stock information temporarily unavailable.

AED 2,403.98

AED 2,403.98 Each (ex VAT)

AED 2,524.18

AED 2,524.18 Each (inc. VAT)

Murrelektronik Limited Impact 67 Series I/O module, M12, 5 way, 8 port

AED 2,403.98

AED 2,403.98 Each (ex VAT)

AED 2,524.18

AED 2,524.18 Each (inc. VAT)

Murrelektronik Limited Impact 67 Series I/O module, M12, 5 way, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 2,403.98
3 - 9AED 2,355.94
10 - 14AED 2,307.80
15+AED 2,259.76

Technical Document

Specifications

Number of Ports

8

Number of Ways

5

Connector Size

M12

Orientation

Straight

Series

Impact 67

Communication Protocol

EthernetIP

Country of Origin

Germany

Product details

Impact 67 I/O Module, Ethernet

From Murr Elektronik, this Ethernet IMPACT67 I/O Module has A-Coded M12 I/O inputs and a D-Coded M12 Fieldbus input. The splitter box has 2 hole screw mounting and is compatible with I/O modules of the MVK model range. With a 24 V DC input (EN 61131-2) input, the splitter box is short-circuit and overload protected.

• Connects to IP67
• Operating Temperature of -25°C to +55°C
• Operating Voltage of 24 V DC (EN 61131-2)
• Transfer Rate: max. 100 Mbit/s Full Duplex

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.