Technical Document
Specifications
Operating Voltage
24V dc
Number of Ports
8
Number of Ways
8
Connector Size
M8
Orientation
Straight
Series
CUBE67
Country of Origin
Czech Republic
AED 1,334.02
AED 1,334.02 Each (ex VAT)
AED 1,400.72
AED 1,400.72 Each (inc. VAT)
Murrelektronik Limited CUBE67 Series I/O module, M8, 8 way, 8 port
1
AED 1,334.02
AED 1,334.02 Each (ex VAT)
AED 1,400.72
AED 1,400.72 Each (inc. VAT)
Murrelektronik Limited CUBE67 Series I/O module, M8, 8 way, 8 port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Operating Voltage
24V dc
Number of Ports
8
Number of Ways
8
Connector Size
M8
Orientation
Straight
Series
CUBE67
Country of Origin
Czech Republic