Technical Document
Specifications
Series
7000
Cross Sectional Area
0.25 mm²
Sheath Colour
Black
Sheath Material
PUR
Length
3m
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Right Angle
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Connector 1 Housing Gender
Female
American Wire Gauge
24 AWG
Country of Origin
Germany
Product details
Angled Sensor-Actuator M8 Connectors with Open Ended Cable
MURR Elektronik sensor-actuator M8 connectors with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M8 connector free end angled cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, with differing open end cable lengths to suit your particular application.
Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
Approvals
cULus, cSAus, GOST
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
AED 86.31
AED 86.31 Each (ex VAT)
AED 90.63
AED 90.63 Each (inc. VAT)
1
AED 86.31
AED 86.31 Each (ex VAT)
AED 90.63
AED 90.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 86.31 |
5 - 24 | AED 83.74 |
25 - 49 | AED 80.80 |
50+ | AED 78.18 |
Technical Document
Specifications
Series
7000
Cross Sectional Area
0.25 mm²
Sheath Colour
Black
Sheath Material
PUR
Length
3m
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Right Angle
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Connector 1 Housing Gender
Female
American Wire Gauge
24 AWG
Country of Origin
Germany
Product details
Angled Sensor-Actuator M8 Connectors with Open Ended Cable
MURR Elektronik sensor-actuator M8 connectors with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M8 connector free end angled cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, with differing open end cable lengths to suit your particular application.
Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
Approvals
cULus, cSAus, GOST
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.