Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series

RS Stock No.: 144-1289Brand: Murrelektronik LimitedManufacturers Part No.: 7000-12641-0000000
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

IDC

IP Rating

IP67

Current Rating

4.0A

Series

7000

Body Orientation

Straight

Voltage Rating

32.0 V

Coding

A

Mating Type

Threaded

Housing Material

Polymer

Pole Format

4P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 92.87

AED 92.87 Each (ex VAT)

AED 97.51

AED 97.51 Each (inc. VAT)

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series

AED 92.87

AED 92.87 Each (ex VAT)

AED 97.51

AED 97.51 Each (inc. VAT)

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 92.87
5 - 9AED 88.30
10 - 24AED 83.53
25+AED 79.12

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

IDC

IP Rating

IP67

Current Rating

4.0A

Series

7000

Body Orientation

Straight

Voltage Rating

32.0 V

Coding

A

Mating Type

Threaded

Housing Material

Polymer

Pole Format

4P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany