Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Myrra 18V ac 2 Output Through Hole PCB Transformer, 22VA

RS Stock No.: 173-4619Brand: MyrraManufacturers Part No.: 44442
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

18V ac

Power Rating

22VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

63.5mm

Width

53.5mm

Depth

45.5mm

Dimensions

63.5 x 53.5 x 45.5mm

Weight

550g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type EI 60 / 21.2 → 22 VA transformers

Secondary voltages are nominal load voltages on resistive loads.

Approvals

UL, VDE

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 70.56

AED 70.56 Each (ex VAT)

AED 74.09

AED 74.09 Each (inc. VAT)

Myrra 18V ac 2 Output Through Hole PCB Transformer, 22VA

AED 70.56

AED 70.56 Each (ex VAT)

AED 74.09

AED 74.09 Each (inc. VAT)

Myrra 18V ac 2 Output Through Hole PCB Transformer, 22VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 70.56
25 - 49AED 68.93
50 - 99AED 67.20
100 - 249AED 65.68
250+AED 64.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

18V ac

Power Rating

22VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

63.5mm

Width

53.5mm

Depth

45.5mm

Dimensions

63.5 x 53.5 x 45.5mm

Weight

550g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type EI 60 / 21.2 → 22 VA transformers

Secondary voltages are nominal load voltages on resistive loads.

Approvals

UL, VDE

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in