Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Myrra 9V ac 2 Output Through Hole PCB Transformer, 10VA

RS Stock No.: 173-9052Brand: MyrraManufacturers Part No.: 45032
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

9V ac

Power Rating

10VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

53mm

Width

44mm

Depth

24mm

Dimensions

53 x 44 x 24mm

Weight

260g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type UI 30 - 3 VA → 10 VA

Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 53.75

AED 53.75 Each (ex VAT)

AED 56.44

AED 56.44 Each (inc. VAT)

Myrra 9V ac 2 Output Through Hole PCB Transformer, 10VA

AED 53.75

AED 53.75 Each (ex VAT)

AED 56.44

AED 56.44 Each (inc. VAT)

Myrra 9V ac 2 Output Through Hole PCB Transformer, 10VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 53.75
25 - 49AED 49.90
50 - 99AED 42.45
100 - 249AED 39.00
250+AED 38.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

9V ac

Power Rating

10VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

53mm

Width

44mm

Depth

24mm

Dimensions

53 x 44 x 24mm

Weight

260g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type UI 30 - 3 VA → 10 VA

Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more