Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Myrra 24V ac 2 Output Through Hole PCB Transformer, 60VA

RS Stock No.: 173-9579Brand: MyrraManufacturers Part No.: 45078
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

24V ac

Power Rating

60VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

86mm

Width

70mm

Depth

48.5mm

Dimensions

86 x 70 x 48.5mm

Weight

1.1kg

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type UI 48 - 40 VA → 60 VA

Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 200.39

AED 200.39 Each (ex VAT)

AED 210.41

AED 210.41 Each (inc. VAT)

Myrra 24V ac 2 Output Through Hole PCB Transformer, 60VA

AED 200.39

AED 200.39 Each (ex VAT)

AED 210.41

AED 210.41 Each (inc. VAT)

Myrra 24V ac 2 Output Through Hole PCB Transformer, 60VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 200.39
25 - 49AED 186.84
50 - 99AED 167.38
100 - 249AED 163.82
250+AED 157.13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

24V ac

Power Rating

60VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

86mm

Width

70mm

Depth

48.5mm

Dimensions

86 x 70 x 48.5mm

Weight

1.1kg

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type UI 48 - 40 VA → 60 VA

Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in