Myrra 18V dc 1 Output PCB Mount PCB Transformer, 1 → 3W

RS Stock No.: 183-8319Brand: MyrraManufacturers Part No.: 48026
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

18V dc

Power Rating

1 → 3W

Primary Voltage Rating

100 → 240 V ac, 140 → 340 V dc

Number of Outputs

1

Length

25mm

Width

25mm

Depth

16mm

Dimensions

25 x 25 x 16mm

Weight

16g

Mounting Type

PCB Mount

Minimum Temperature

-25°C

Efficiency

72%

Maximum Temperature

+80°C

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 33.18

AED 33.18 Each (ex VAT)

AED 34.84

AED 34.84 Each (inc. VAT)

Myrra 18V dc 1 Output PCB Mount PCB Transformer, 1 → 3W

AED 33.18

AED 33.18 Each (ex VAT)

AED 34.84

AED 34.84 Each (inc. VAT)

Myrra 18V dc 1 Output PCB Mount PCB Transformer, 1 → 3W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

18V dc

Power Rating

1 → 3W

Primary Voltage Rating

100 → 240 V ac, 140 → 340 V dc

Number of Outputs

1

Length

25mm

Width

25mm

Depth

16mm

Dimensions

25 x 25 x 16mm

Weight

16g

Mounting Type

PCB Mount

Minimum Temperature

-25°C

Efficiency

72%

Maximum Temperature

+80°C

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more