Technical Document
Specifications
Brand
N-TronNumber of Output Ports
5 (Bi-Directional)
Minimum Temperature
-40°C
Maximum Temperature
49 V dc
Mounting Style
DIN Rail
Number of Ethernet Ports
4
Product Type
4 Port PoE
Country of Origin
United States
Product details
Series 1000 - PoE Unmanaged Switches
Red Lions Industrial PoE solutions of the Series 100 are designed to transmit power and data over an Ethernet network.
PoE networks eliminate the need for running separate wires for power and are ideal in installations with devices such as IP surveillance cameras, wireless access points, IP phones and other PoE-enabled devices.
PoE Unmanaged Fast Ethernet Switch
IEEE 802.3af PoE support
Easy plug-and-play operation
Metal enclosure
DIN Rail mounting
Red Lion
AED 2,211.46
AED 2,211.46 Each (ex VAT)
AED 2,322.03
AED 2,322.03 Each (inc. VAT)
1
AED 2,211.46
AED 2,211.46 Each (ex VAT)
AED 2,322.03
AED 2,322.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
N-TronNumber of Output Ports
5 (Bi-Directional)
Minimum Temperature
-40°C
Maximum Temperature
49 V dc
Mounting Style
DIN Rail
Number of Ethernet Ports
4
Product Type
4 Port PoE
Country of Origin
United States
Product details
Series 1000 - PoE Unmanaged Switches
Red Lions Industrial PoE solutions of the Series 100 are designed to transmit power and data over an Ethernet network.
PoE networks eliminate the need for running separate wires for power and are ideal in installations with devices such as IP surveillance cameras, wireless access points, IP phones and other PoE-enabled devices.
PoE Unmanaged Fast Ethernet Switch
IEEE 802.3af PoE support
Easy plug-and-play operation
Metal enclosure
DIN Rail mounting
