N-Tron Single Port POE Injector, 24V dc Input, 48V dc Output, 15.4W

RS Stock No.: 221-2078Brand: N-TronManufacturers Part No.: EB-PSE-24V-1ADistrelec Article No.: 30213297
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Input Voltage

24V dc

Output Voltage

48V dc

Number of Output Ports

1

Power Rating

15.4W

Width

25.40mm

Depth

82.95mm

Minimum Temperature

-40°C

Maximum Temperature

75°C

Series

POE Unmanaged

Product Type

PoE Injector

Number of DC Power Output Ports

1

Electrical Phase

Single

Mounting Style

DIN Rail

Number of Ethernet Ports

2

Distrelec Product Id

30213297

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,285.52

AED 1,285.52 Each (ex VAT)

AED 1,349.80

AED 1,349.80 Each (inc. VAT)

N-Tron Single Port POE Injector, 24V dc Input, 48V dc Output, 15.4W

AED 1,285.52

AED 1,285.52 Each (ex VAT)

AED 1,349.80

AED 1,349.80 Each (inc. VAT)

N-Tron Single Port POE Injector, 24V dc Input, 48V dc Output, 15.4W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 1,285.52
5 - 9AED 1,246.93
10 - 24AED 1,208.39
25 - 49AED 1,169.80
50+AED 1,131.27

Technical Document

Specifications

Input Voltage

24V dc

Output Voltage

48V dc

Number of Output Ports

1

Power Rating

15.4W

Width

25.40mm

Depth

82.95mm

Minimum Temperature

-40°C

Maximum Temperature

75°C

Series

POE Unmanaged

Product Type

PoE Injector

Number of DC Power Output Ports

1

Electrical Phase

Single

Mounting Style

DIN Rail

Number of Ethernet Ports

2

Distrelec Product Id

30213297

Country of Origin

Taiwan, Province Of China