Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nanuk Nanuk 905 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 905

RS Stock No.: 287-4498Brand: NanukManufacturers Part No.: 1-90500-K
brand-logo
View all in Foam Inserts

Technical Document

Specifications

Brand

Nanuk

Foam Shape

Egg Crate/Rectangular

Model Number

Nanuk 905

Density

Low

Colour

Dark Grey

Dimensions

10 x 7.75 x 4.5in

Height

4.5in

Length

10in

Width

7.75in

For Use With

Nanuk 905

Country of Origin

Canada

Stock information temporarily unavailable.

AED 141.78

AED 141.78 Each (ex VAT)

AED 148.87

AED 148.87 Each (inc. VAT)

Nanuk Nanuk 905 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 905

AED 141.78

AED 141.78 Each (ex VAT)

AED 148.87

AED 148.87 Each (inc. VAT)

Nanuk Nanuk 905 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 905
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nanuk

Foam Shape

Egg Crate/Rectangular

Model Number

Nanuk 905

Density

Low

Colour

Dark Grey

Dimensions

10 x 7.75 x 4.5in

Height

4.5in

Length

10in

Width

7.75in

For Use With

Nanuk 905

Country of Origin

Canada