Nanuk Nanuk 920 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 920

RS Stock No.: 287-4505Brand: NanukManufacturers Part No.: 1-92000-K
brand-logo
View all in Foam Inserts

Technical Document

Specifications

Brand

Nanuk

Foam Shape

Egg Crate/Rectangular

Model Number

Nanuk 920

Density

Low

Colour

Dark Grey

Dimensions

15.625 x 10.875 x 5.5in

Height

5.5in

Length

15.625in

Width

10.875in

For Use With

Nanuk 920

Country of Origin

Canada

Stock information temporarily unavailable.

AED 324.76

AED 324.76 Each (ex VAT)

AED 341.00

AED 341.00 Each (inc. VAT)

Nanuk Nanuk 920 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 920

AED 324.76

AED 324.76 Each (ex VAT)

AED 341.00

AED 341.00 Each (inc. VAT)

Nanuk Nanuk 920 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 920
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nanuk

Foam Shape

Egg Crate/Rectangular

Model Number

Nanuk 920

Density

Low

Colour

Dark Grey

Dimensions

15.625 x 10.875 x 5.5in

Height

5.5in

Length

15.625in

Width

10.875in

For Use With

Nanuk 920

Country of Origin

Canada