Nanuk Nanuk 996 Waterproof PP Case With Wheels, 1482 x 479 x 254mm

RS Stock No.: 287-4586Brand: NanukManufacturers Part No.: 996S-010BK-0B0
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Nanuk

Material

Polypropylene

Internal Height

409 mm

Internal Width

1400 mm

Series

Nanuk 996

Internal Depth

226mm

Internal Dimensions

1400 x 409 x 226mm

External Height

479 mm

External Width

1482 mm

External Depth

254mm

External Dimensions

1482 x 479 x 254mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

PP

Dividers

No

IP Rating

IP67

Weight

12.7kg

Country of Origin

Canada

Stock information temporarily unavailable.

AED 4,923.56

AED 4,923.56 Each (ex VAT)

AED 5,169.74

AED 5,169.74 Each (inc. VAT)

Nanuk Nanuk 996 Waterproof PP Case With Wheels, 1482 x 479 x 254mm

AED 4,923.56

AED 4,923.56 Each (ex VAT)

AED 5,169.74

AED 5,169.74 Each (inc. VAT)

Nanuk Nanuk 996 Waterproof PP Case With Wheels, 1482 x 479 x 254mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nanuk

Material

Polypropylene

Internal Height

409 mm

Internal Width

1400 mm

Series

Nanuk 996

Internal Depth

226mm

Internal Dimensions

1400 x 409 x 226mm

External Height

479 mm

External Width

1482 mm

External Depth

254mm

External Dimensions

1482 x 479 x 254mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

PP

Dividers

No

IP Rating

IP67

Weight

12.7kg

Country of Origin

Canada