Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nebo LED Head Torch 1500 lumens, 129 m Range

RS Stock No.: 264-250Brand: NeboManufacturers Part No.: NEB-HLP-1001-G
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

Nebo

Rechargeable

No

Model Number

NEB-HLP-1001-G

Lamp Type

LED

Luminosity

1500 Lumens

Batteries

Lithium-Ion

Range

129 m

Country of Origin

China

Stock information temporarily unavailable.

AED 272.54

AED 272.54 Each (ex VAT)

AED 286.17

AED 286.17 Each (inc. VAT)

Nebo LED Head Torch 1500 lumens, 129 m Range

AED 272.54

AED 272.54 Each (ex VAT)

AED 286.17

AED 286.17 Each (inc. VAT)

Nebo LED Head Torch 1500 lumens, 129 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nebo

Rechargeable

No

Model Number

NEB-HLP-1001-G

Lamp Type

LED

Luminosity

1500 Lumens

Batteries

Lithium-Ion

Range

129 m

Country of Origin

China