Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nebo LED Head Torch 500 lumens, 90 m Range

RS Stock No.: 235-016Brand: NeboManufacturers Part No.: NEB-HLP-1005-G
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

Nebo

Rechargeable

Yes

Model Number

NEB-HLP-1005-G

Lamp Type

LED

Luminosity

500 Lumens

Batteries

Lithium Polymer

Range

90 m

Country of Origin

China

Stock information temporarily unavailable.

AED 138.97

AED 138.97 Each (ex VAT)

AED 145.92

AED 145.92 Each (inc. VAT)

Nebo LED Head Torch 500 lumens, 90 m Range

AED 138.97

AED 138.97 Each (ex VAT)

AED 145.92

AED 145.92 Each (inc. VAT)

Nebo LED Head Torch 500 lumens, 90 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nebo

Rechargeable

Yes

Model Number

NEB-HLP-1005-G

Lamp Type

LED

Luminosity

500 Lumens

Batteries

Lithium Polymer

Range

90 m

Country of Origin

China