Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nebo LED Head Torch 1000 lumens, 138 m Range

RS Stock No.: 264-256Brand: NeboManufacturers Part No.: NEB-HLP-1006-G
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

Nebo

Rechargeable

Yes

Model Number

NEB-HLP-1006-G

Lamp Type

LED

Luminosity

1000 Lumens

Range

138 m

Country of Origin

China

Stock information temporarily unavailable.

AED 317.96

AED 317.96 Each (ex VAT)

AED 333.86

AED 333.86 Each (inc. VAT)

Nebo LED Head Torch 1000 lumens, 138 m Range

AED 317.96

AED 317.96 Each (ex VAT)

AED 333.86

AED 333.86 Each (inc. VAT)

Nebo LED Head Torch 1000 lumens, 138 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nebo

Rechargeable

Yes

Model Number

NEB-HLP-1006-G

Lamp Type

LED

Luminosity

1000 Lumens

Range

138 m

Country of Origin

China