NEBO High Bright E26 LED Bulbs 60 W(300W), 6000K, Cool White, Flat shape
Technical Document
Specifications
Brand
NeboLamp Base
E26
Wattage
60 W
Colour Temperature
6000K
Lamp Type
LED
Series
High Bright
Incandescent Equivalent Wattage
300W
Dimmable
No
Lamp Shape
Flat
Colour Tone
Cool White
Country of Origin
China
AED 192.99
AED 192.99 Each (ex VAT)
AED 202.64
AED 202.64 Each (inc. VAT)
NEBO High Bright E26 LED Bulbs 60 W(300W), 6000K, Cool White, Flat shape
1
AED 192.99
AED 192.99 Each (ex VAT)
AED 202.64
AED 202.64 Each (inc. VAT)
NEBO High Bright E26 LED Bulbs 60 W(300W), 6000K, Cool White, Flat shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NeboLamp Base
E26
Wattage
60 W
Colour Temperature
6000K
Lamp Type
LED
Series
High Bright
Incandescent Equivalent Wattage
300W
Dimmable
No
Lamp Shape
Flat
Colour Tone
Cool White
Country of Origin
China