Technical Document
Specifications
Brand
NeboTorch Style
Pen Light
Rechargeable
Yes
Plug Type
USB
Lamp Type
LED
Luminosity
500 Lumens
Length
162 mm
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
AED 250.11
AED 250.11 Each (ex VAT)
AED 262.62
AED 262.62 Each (inc. VAT)
NEBO LED Pen Torch Black - Rechargeable 500 lumens, 162 mm
1
AED 250.11
AED 250.11 Each (ex VAT)
AED 262.62
AED 262.62 Each (inc. VAT)
NEBO LED Pen Torch Black - Rechargeable 500 lumens, 162 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NeboTorch Style
Pen Light
Rechargeable
Yes
Plug Type
USB
Lamp Type
LED
Luminosity
500 Lumens
Length
162 mm
Colour
Black
Country of Origin
China