Technical Document
Specifications
Brand
NeboTorch Style
Hand
Rechargeable
Yes
Plug Type
USB-C
Lamp Type
LED
Luminosity
450 lumens
Length
198 mm
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
AED 5,532.76
AED 5,532.76 1 Box of 12 (ex VAT)
AED 5,809.40
AED 5,809.40 1 Box of 12 (inc. VAT)
Nebo LED LED Torch Black - Rechargeable 450 lumens, 198 mm
1
AED 5,532.76
AED 5,532.76 1 Box of 12 (ex VAT)
AED 5,809.40
AED 5,809.40 1 Box of 12 (inc. VAT)
Nebo LED LED Torch Black - Rechargeable 450 lumens, 198 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NeboTorch Style
Hand
Rechargeable
Yes
Plug Type
USB-C
Lamp Type
LED
Luminosity
450 lumens
Length
198 mm
Colour
Black
Country of Origin
China