Nebo Rechargeable LED Work Light, 3000 lumens, USB Plug, IPX4

RS Stock No.: 235-031Brand: NeboManufacturers Part No.: NEB-WLT-1008-G
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

Nebo

Type

Work Lamp

Lamp Type

LED

Luminosity

3000 lumens

Rechargeable

Yes

Plug Type

USB

IP Rating

IPX4

Country of Origin

China

Stock information temporarily unavailable.

AED 3,277.94

AED 3,277.94 1 Box of 12 (ex VAT)

AED 3,441.84

AED 3,441.84 1 Box of 12 (inc. VAT)

Nebo Rechargeable LED Work Light, 3000 lumens, USB Plug, IPX4

AED 3,277.94

AED 3,277.94 1 Box of 12 (ex VAT)

AED 3,441.84

AED 3,441.84 1 Box of 12 (inc. VAT)

Nebo Rechargeable LED Work Light, 3000 lumens, USB Plug, IPX4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nebo

Type

Work Lamp

Lamp Type

LED

Luminosity

3000 lumens

Rechargeable

Yes

Plug Type

USB

IP Rating

IPX4

Country of Origin

China